SKF K 20X24X10 20mm I.D Needle Roller Bearing, 24mm O.D
- RS Stock No.:
- 209-2234
- Mfr. Part No.:
- K 20X24X10
- Manufacturer:
- SKF
Price Each**
€6.76
(exc. VAT)
€8.31
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €6.76 |
**price indicative
- RS Stock No.:
- 209-2234
- Mfr. Part No.:
- K 20X24X10
- Manufacturer:
- SKF
Related links
- SKF HK 1812 18mm I.D Needle Roller Bearing, 24mm O.D
- SKF NKIB 5901 12mm I.D Needle Roller Bearing, 24mm O.D
- SKF HK 1816 18mm I.D Needle Roller Bearing, 24mm O.D
- SKF NK 16/16 16mm I.D Needle Roller Bearing, 24mm O.D
- INA NA4901-XL 12mm I.D Needle Roller Bearing, 24mm O.D
- INA RNA4901-XL 16mm I.D Needle Roller Bearing, 24mm O.D
- INA RNA6901-XL 16mm I.D Needle Roller Bearing, 24mm O.D
- INA NKIA5901-XL 12mm I.D Needle Roller Bearing, 24mm O.D