RS Better World

INA NA4901-XL 12 mm ID Roller Bearing Needle, 24 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€35.40

(exc. VAT)

€43.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€35.40-
5 - 9€33.974%
10 - 24€33.285%
25 +€32.568%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-7280
Mfr. Part No.:
NA4901-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

12mm

Race Width

13mm

Bore Type

Parallel

End Type

Open

Number of Rows

1

Static Load Rating

10900N

Dynamic Load Rating

10.6kN

Outside Diameter

24mm

Standards/Approvals

No

Limiting Speed

23200rpm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Bearing Type

Needle

Schaeffler Needle Roller Bearing, 12mm Inside Diameter, 24mm Outside Diameter - NA4901-XL


This needle roller bearing is an essential component designed to support heavy loads while enabling high-speed operation. With an inside diameter of 12mm and an outside diameter of 24mm, it provides a compact solution for various industrial applications. Constructed from durable steel, this bearing offers excellent performance in demanding environments, making it a reliable choice for machinery requiring efficient motion.

Features & Benefits


• One-row design reduces friction for improved performance

• Open end type facilitates easy installation and maintenance

• Lightweight construction enhances speed in usage

• Limiting speed of 23200rpm accommodates high-speed use

Applications


• Ideal for automation systems requiring efficient movement

• Used in electrical machinery to enhance performance

• Suitable for mechanical assemblies demanding precision

• Effective in various industrial machinery configurations

What load capacity does this needle roller bearing support?


It has a static load rating of 10900 N and a dynamic load rating of 10600 N, making it suitable for applications with substantial load requirements.

What is the significance of the high limiting speed?


A limiting speed of 23200rpm indicates its capability to perform efficiently in high-speed applications, ensuring smooth operation without failure.

In what types of machinery can this bearing be effectively employed?


It can be effectively employed in various types of machinery, particularly in automation systems and electrical applications where precision and speed are critical.

What material is used in the construction of this roller bearing?


It is built from high-quality steel, which provides durability and strength, enabling it to withstand heavy loads and dynamic stresses in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy