SKF N 218 ECP 90 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

€772.44

(exc. VAT)

€950.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€772.44

*price indicative

RS Stock No.:
209-2258
Mfr. Part No.:
N 218 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

30mm

Bore Type

Cylindrical

Limiting Speed

5000rpm

Static Load Rating

220kN

Number of Rows

1

Dynamic Load Rating

208kN

End Type

Shielded

Standards/Approvals

No

Series

N 218 ECP

Outside Diameter

160mm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 50mm bore diameter, 90mm outside diameter and 23mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy