SKF NJ 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 465-091
- Mfr. Part No.:
- NJ 218 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€291.31
(exc. VAT)
€358.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €291.31 |
*price indicative
- RS Stock No.:
- 465-091
- Mfr. Part No.:
- NJ 218 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Static Load Rating | 220kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 208kN | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5000rpm | |
| Series | NJ | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Static Load Rating 220kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 208kN | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Limiting Speed 5000rpm | ||
Series NJ | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 218 ECJ 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF N 218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
