SKF N 313 ECP Cylindrical 65 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€413.80

(exc. VAT)

€508.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€413.80

*price indicative

RS Stock No.:
209-2270
Mfr. Part No.:
N 313 ECP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Cylindrical

Static Load Rating

196kN

Outside Diameter

140mm

Number of Rows

1

End Type

Shielded

Limiting Speed

6000rpm

Series

N 313 ECP

Standards/Approvals

No

Dynamic Load Rating

212kN

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 40mm bore diameter, 80mm outside diameter and 23mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy