SKF N 313 ECP/C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 209-2271
- Mfr. Part No.:
- N 313 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€413.80
(exc. VAT)
€508.97
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €413.80 |
*price indicative
- RS Stock No.:
- 209-2271
- Mfr. Part No.:
- N 313 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| End Type | Shielded | |
| Dynamic Load Rating | 212kN | |
| Static Load Rating | 196kN | |
| Standards/Approvals | No | |
| Outside Diameter | 140mm | |
| Series | N 313 ECP | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
End Type Shielded | ||
Dynamic Load Rating 212kN | ||
Static Load Rating 196kN | ||
Standards/Approvals No | ||
Outside Diameter 140mm | ||
Series N 313 ECP | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 50mm bore diameter, 90mm outside diameter and 23mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF N 313 ECP Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF NJ 313 ECP/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
- FAG 22313-E1-XL-C3 Cylindrical 65 mm ID Roller Bearing, 140 mm OD
- SKF N 313 ECM 65 mm ID Roller Bearing, 140 mm OD
- SKF N 216 ECP/C3 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NJ 313 ECJ/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NU 313 ECM/C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
