SKF N 315 ECM/C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD

Subtotal (1 unit)*

€992.16

(exc. VAT)

€1,220.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€992.16

*price indicative

RS Stock No.:
209-2274
Mfr. Part No.:
N 315 ECM/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Cylindrical

Outside Diameter

160mm

Standards/Approvals

No

End Type

Shielded

Number of Rows

1

Static Load Rating

265kN

Limiting Speed

5300rpm

Dynamic Load Rating

280kN

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 85mm bore diameter, 150mm outside diameter and 28mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy