SKF NA 2205.2RS Cylindrical 25 mm ID Roller Bearing, 52 mm OD

Subtotal (1 unit)*

€98.05

(exc. VAT)

€120.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€98.05

*price indicative

RS Stock No.:
209-2296
Mfr. Part No.:
NA 2205.2RS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

18mm

Bore Type

Cylindrical

Series

NA 2205.2RS

Limiting Speed

3400rpm

Number of Rows

1

Static Load Rating

20kN

Internal Clearance

Normal

Outside Diameter

52mm

Dynamic Load Rating

16.8kN

End Type

Shielded

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 32mm bore diameter, 52mm outside diameter and 20mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy