SKF NA 4826 Cylindrical 130 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 209-2297
- Mfr. Part No.:
- NA 4826
- Manufacturer:
- SKF
Subtotal (1 unit)*
€568.18
(exc. VAT)
€698.86
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €568.18 |
*price indicative
- RS Stock No.:
- 209-2297
- Mfr. Part No.:
- NA 4826
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Series | NA 4826 | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 119kN | |
| Outside Diameter | 165mm | |
| Number of Rows | 1 | |
| Static Load Rating | 325kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
Series NA 4826 | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 119kN | ||
Outside Diameter 165mm | ||
Number of Rows 1 | ||
Static Load Rating 325kN | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 72mm outside diameter and 19mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NA 4924 Cylindrical 120 mm ID Roller Bearing, 165 mm OD
- SKF 24120 CC/W33 Cylindrical 100 mm ID Roller Bearing, 165 mm OD
- NTN 4T-JM822049/JM822010 Taper Roller 110 mm ID Roller Bearing, 165 mm OD
- FAG 32924 Taper Roller 120 mm ID Roller Bearing, 165 mm OD
- Timken JM822049/JM822010 Taper 110 mm ID Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-M-C3 Cylindrical 100 mm ID Spherical Roller Bearing, 165 mm OD
- SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
