SKF 23120 CCK/W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- RS Stock No.:
- 207-8581
- Mfr. Part No.:
- 23120 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€545.15
(exc. VAT)
€670.53
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.15 |
*price indicative
- RS Stock No.:
- 207-8581
- Mfr. Part No.:
- 23120 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 52mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 385kN | |
| Outside Diameter | 165mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 490kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 4500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 52mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 385kN | ||
Outside Diameter 165mm | ||
Internal Clearance C3 | ||
Static Load Rating 490kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 4500rpm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 100 mm ID and 165 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23120 CCK/C3W33 Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120-2RS5/VT143B Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- FAG 23120-E1A-XL-K-M-C3 K Tapered 100 mm ID Roller Bearing, 165 mm OD
- SKF 23120 CC/C3W33 Tappered 100 mm ID Roller Bearing, 165 mm OD
- NTN 23120EAKW33C3 Tapered 100 mm ID Spherical Roller Bearing, 165 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 24120 CC/W33 Cylindrical 100 mm ID Roller Bearing, 165 mm OD
