SKF NA 4828 Cylindrical 140 mm ID Roller Bearing, 175 mm OD
- RS Stock No.:
- 209-2298
- Mfr. Part No.:
- NA 4828
- Manufacturer:
- SKF
Subtotal (1 unit)*
€677.39
(exc. VAT)
€833.19
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €677.39 |
*price indicative
- RS Stock No.:
- 209-2298
- Mfr. Part No.:
- NA 4828
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 35mm | |
| Bore Type | Cylindrical | |
| Dynamic Load Rating | 121kN | |
| Outside Diameter | 175mm | |
| Static Load Rating | 345kN | |
| Number of Rows | 1 | |
| Series | NA 4828 | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 35mm | ||
Bore Type Cylindrical | ||
Dynamic Load Rating 121kN | ||
Outside Diameter 175mm | ||
Static Load Rating 345kN | ||
Number of Rows 1 | ||
Series NA 4828 | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 35mm bore diameter, 80mm outside diameter and 21mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- INA SX011828-A-VSP 140 mm ID Roller Bearing, 175 mm OD
- INA SX011828-A 140 mm ID Roller Bearing, 175 mm OD
- SKF 29416 E Tapered 80 mm ID Roller Bearing, 175 mm OD
- SKF 22228 CC/W33 Cylindrical 140 mm ID Roller Bearing, 250 mm OD
- SKF 22328 CCJA/W33VA405 Cylindrical 140 mm ID Roller Bearing, 300 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF NU 1028 ML Cylindrical 140 mm ID Roller Bearing, 210 mm OD
