SKF NU 1028 ML Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 233-7230
- Mfr. Part No.:
- NU 1028 ML
- Manufacturer:
- SKF
Subtotal (1 unit)*
€891.30
(exc. VAT)
€1,096.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €891.30 |
*price indicative
- RS Stock No.:
- 233-7230
- Mfr. Part No.:
- NU 1028 ML
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 255kN | |
| Internal Clearance | CN | |
| Limiting Speed | 5300rpm | |
| Series | NU | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 204kN | |
| Outside Diameter | 210mm | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 255kN | ||
Internal Clearance CN | ||
Limiting Speed 5300rpm | ||
Series NU | ||
Standards/Approvals No | ||
Dynamic Load Rating 204kN | ||
Outside Diameter 210mm | ||
Race Type Flanged | ||
- COO (Country of Origin):
- DE
The SKF Cylindrical roller bearing has 140 mm inner diameter and 210 mm outer diameter.
Tolerances normal (metric), P6, normal (inch)
Radial internal clearance cylindrical bore, tapered bore
Axial internal clearance NUP, NJ + HJ
Related links
- SKF NU 1028 M/C3 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028-2CS5/VT143 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 23028 CC/W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/C3W33 Cylindrical 140 mm ID Roller Bearing, 210 mm OD
- SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 24028-2CS5/VT143 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- SKF NN 3028 K/SPW33 140 mm ID Cylindrical Roller Bearing, 210 mm OD
- NTN 32028XU Single Row Tapered Roller 140 mm ID Roller Bearing, 210 mm OD
