SKF NA 4907.2RS Cylindrical 35 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 209-2313
- Mfr. Part No.:
- NA 4907.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€67.00
(exc. VAT)
€82.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.00 |
*price indicative
- RS Stock No.:
- 209-2313
- Mfr. Part No.:
- NA 4907.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4800rpm | |
| Series | NA 4907.2RS | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 31kN | |
| Outside Diameter | 55mm | |
| Static Load Rating | 43kN | |
| Bearing Material | Bearing Steel | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 4800rpm | ||
Series NA 4907.2RS | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 31kN | ||
Outside Diameter 55mm | ||
Static Load Rating 43kN | ||
Bearing Material Bearing Steel | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
SKF NA 4907.2RS Series Roller Bearing, 35mm Inside Diameter, 55mm Outside Diameter - NA 4907.2RS
This roller bearing provides axial and radial support for rotating assemblies in machinery where sealed protection and defined internal clearance are required. It is designed for single-row operation with a cylindrical bore and shielded ends to restrict contamination while allowing continuous rotation at specified speeds. The component is constructed from bearing steel with a sheet-metal cage for guided rolling elements and is intended for installations that demand specified load capacities and speed limits.
Features and Benefits:
• 31 kN dynamic load capacity for sustained operational stresses
• 43 kN static load rating to resist heavy stationary loads
• CN internal clearance for predictable axial displacement control
• 4,800 r/min limiting speed for moderate-speed applications
• Shielded end design to limit ingress while permitting rotation
• 43 kN static load rating to resist heavy stationary loads
• CN internal clearance for predictable axial displacement control
• 4,800 r/min limiting speed for moderate-speed applications
• Shielded end design to limit ingress while permitting rotation
Applications
• Suitable for moderate-speed gearbox roller supports
• Used with electric motor shaft assemblies requiring protection
• Ideal for conveyor idler shafts in manufacturing lines
• Can be used for pump shaft bearing support in fluid systems
• Used for machine-tool peripheral component rotation control
• Used with electric motor shaft assemblies requiring protection
• Ideal for conveyor idler shafts in manufacturing lines
• Can be used for pump shaft bearing support in fluid systems
• Used for machine-tool peripheral component rotation control
What material delivers fatigue resistance in this component?
Bearing steel provides the hardness and wear characteristics required for prolonged rolling-contact life.
How does the cage construction affect bearing operation?
The sheet-metal cage maintains consistent roller spacing and reduces frictional heating during continuous rotation.
What does the cylindrical bore mean for mounting options?
A cylindrical bore allows direct mounting onto a plain shaft with interference or adaptor fitments as appropriate.
How do the shields influence maintenance intervals?
Shielded ends reduce contamination ingress compared with open designs, which can extend lubrication service periods.
What does single-row configuration imply for load directionality?
A single-row arrangement is optimised for combined radial loads with limited axial load capacity relative to multi-row types.
Related links
- SKF NA 6907 35 mm ID Needle Roller Bearing, 55 mm OD
- SKF NA 4907 35 mm ID Needle Roller Bearing, 55 mm OD
- NTN 32907XU Taper Roller 35 mm ID Roller Bearing, 55 mm OD
- RS PRO GE35ES Parallel 35 mm ID Metric Roller Bearing, 55 mm OD
- SKF NKIA 5907 35 mm ID Roller Bearing Needle Roller 55 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- SKF 32006 X Taper 30 mm ID Roller Bearing, 55 mm OD
- SKF NU 1006 30 mm ID Roller Bearing, 55 mm OD
