SKF NA 6904 Cylindrical 20 mm ID Roller Bearing, 37 mm OD
- RS Stock No.:
- 209-2324
- Mfr. Part No.:
- NA 6904
- Manufacturer:
- SKF
Subtotal (1 unit)*
€69.19
(exc. VAT)
€85.10
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.19 |
*price indicative
- RS Stock No.:
- 209-2324
- Mfr. Part No.:
- NA 6904
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 37mm | |
| Dynamic Load Rating | 35.2kN | |
| Limiting Speed | 17000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Static Load Rating | 53kN | |
| Series | NA 6904 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Outside Diameter 37mm | ||
Dynamic Load Rating 35.2kN | ||
Limiting Speed 17000rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Shielded | ||
Static Load Rating 53kN | ||
Series NA 6904 | ||
SKF Roller Bearing, 35.2kN Dynamic Load Rating, 17000RPM Limiting Speed - NA 6904
This roller bearing is suitable for high-performance applications across various mechanical systems. Its sturdy construction and quality materials make it vital for industries where reliable rotation and load-bearing capabilities are essential. By combining durability with high-speed performance, it meets the requirements of numerous automation and electronic processes, promoting efficient operation.
Features & Benefits
• Dynamic load rating of 35.2kN for consistent performance
• Static load rating of 53kN for increased reliability
• Designed for high-speed applications with a reference speed of 15000r/min
• Made from steel for durability and wear resistance
• Features a sheet metal cage for effective lubrication and support
• Spherical roller design allows for greater misalignment compensation
Applications
• Suitable for high-speed rotating machinery in manufacturing
• Used in automotive applications for efficient driveshaft operations
• Effective in industrial automation equipment for precise movement
• Employed in conveyor systems to ensure smooth operation
• Compatible with various electrical components requiring robust bearings
What factors should I consider when selecting compatible bearings?
Consider load requirements, speed ratings, and the operating environment for optimal performance.
How can it be maintain the longevity of this bearing?
Regularly inspect for wear and ensure adequate lubrication to extend its service life.
Can it handle harsh environmental conditions?
Its steel construction makes it suitable for diverse conditions, although specific applications may necessitate additional sealing.
Is it possible to use this bearing with custom machinery?
Yes, it is designed for a variety of applications, but ensure dimensional compatibility with your specific equipment.
What is the significance of the fatigue limit load rating?
This rating indicates the load level at which the bearing can function without significant wear over time, which is crucial for durability.
Related links
- SKF NA 4904.2RS Cylindrical 20 mm ID Roller Bearing, 37 mm OD
- SKF NA 4904 Parallel 20 mm ID Roller Bearing, 37 mm OD
- SKF RNA 6904 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA6904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- SKF BC1B 320811 17 mm ID Cylindrical Roller Bearing, 37 mm OD
- INA NKIA5904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-2RSR-XL 20 mm ID Roller Bearing Needle, 37 mm OD
