SKF NA 4904.2RS Cylindrical 20 mm ID Roller Bearing, 37 mm OD
- RS Stock No.:
- 209-2309
- Mfr. Part No.:
- NA 4904.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€48.03
(exc. VAT)
€59.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.03 |
*price indicative
- RS Stock No.:
- 209-2309
- Mfr. Part No.:
- NA 4904.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Internal Clearance | Normal | |
| Static Load Rating | 22.4kN | |
| Number of Rows | 1 | |
| Outside Diameter | 37mm | |
| Series | NA 4904.2RS | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 19.4kN | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Internal Clearance Normal | ||
Static Load Rating 22.4kN | ||
Number of Rows 1 | ||
Outside Diameter 37mm | ||
Series NA 4904.2RS | ||
Limiting Speed 7500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 19.4kN | ||
End Type Shielded | ||
SKF Roller Bearing, 20mm Inside Diameter, 37mm Outside Diameter - NA 4904.2RS
This roller bearing is a robust spherical roller type designed for high-performance applications. With an inner diameter of 20mm and outer diameter of 37mm, it features a race width of 18mm. The bearing is constructed from quality steel and incorporates a metal cage for effective roller management, making it suitable for a variety of mechanical applications.
Features & Benefits
• Dynamic load rating of 22kN supports heavy-duty applications
• Static load rating of 22.4kN enhances durability under pressure
• Reference speed of 15000rpm allows for high-speed operations
• Limiting speed of 7500rpm ensures safe performance limits
• Metal cage design improves roller guidance and longevity
• Single-row configuration optimises axial load capacity
Applications
• Used for precise motion in automation systems
• Commonly employed in electrical machinery for enhanced reliability
• Utilised in mechanical assemblies demanding robust support
• Preferred for requiring high-speed performance
What are the temperature limits of this roller bearing?
The operating temperature range for this type of bearing typically varies by application, ensuring optimal performance within environments below 150°C.
How do the design specifications impact load handling capabilities?
The specifications, including the static and dynamic load ratings, contribute significantly to the bearing's ability to manage forces efficiently, allowing for stable operation under varying load conditions.
What kind of maintenance is recommended to ensure longevity?
Regular lubrication at recommended intervals is essential to maintain performance and reduce wear, particularly in high-speed applications.
Can this bearing be used in high-speed operations?
Yes, the high reference speed capacity enables it to perform well in applications requiring rapid movement, making it suitable for various industrial environments.
Related links
- SKF NA 6904 Cylindrical 20 mm ID Roller Bearing, 37 mm OD
- SKF NA 4904 Parallel 20 mm ID Roller Bearing, 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA6904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- SKF RNA 4904.2RS 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKXR25-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- INA NKXR25-Z-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- INA NKIA5904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
