SKF NCF 2926 CV Cylindrical 130 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

€483.25

(exc. VAT)

€594.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.25

*price indicative

RS Stock No.:
209-2334
Mfr. Part No.:
NCF 2926 CV
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

130mm

Race Width

30mm

Bore Type

Cylindrical

Dynamic Load Rating

205kN

Number of Rows

1

Series

NCF 2926 CV

Limiting Speed

2000rpm

Static Load Rating

360kN

End Type

Shielded

Standards/Approvals

No

Outside Diameter

180mm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Inch type measurement system and Normal (Pn) tolerance group. The bearing has 85mm bore diameter, 180mm outside diameter and 41mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy