SKF NK 30/30 TN Needle Roller Bearing Needle
- RS Stock No.:
- 209-2389
- Mfr. Part No.:
- NK 30/30 TN
- Manufacturer:
- SKF
Image representative of range
Subtotal (1 unit)*
€40.36
(exc. VAT)
€49.64
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.36 |
*price indicative
- RS Stock No.:
- 209-2389
- Mfr. Part No.:
- NK 30/30 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Related links
- SKF NK 30/20 TN 30 mm ID Roller Bearing Needle, 40 mm OD
- SKF NK 45/30 TN 45mm I.D Needle Roller Bearing, 55mm O.D
- SKF NK 6/12 TN Needle Roller Bearing Needle
- SKF NK 6/10 TN Needle Roller Bearing Needle
- SKF NK 60/25 TN Needle Roller Bearing Needle
- SKF NK 35/30 TN 35 mm ID Roller Bearing Needle, 45 mm OD
- SKF NKI 30/30 TN 30 mm ID Roller Bearing Needle Roller, 45 mm OD
- SKF NK 10/12 TN 10 mm ID Needle Roller Bearing Needle Roller, 17 mm OD
