SKF NK 45/30 TN 45mm I.D Needle Roller Bearing, 55mm O.D

Image representative of range

Stock information currently inaccessible
RS Stock No.:
233-7201
Mfr. Part No.:
NK 45/30 TN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45mm

Outside Diameter

55mm

Roller Bearing Type

Needle

Race Width

30mm

COO (Country of Origin):
SK
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 50mm bore diameter, 80mm outside diameter and 23mm width.

Cylindrical bore type
Bearing steel bearing material

Related links