SKF 23126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 209-4079
- Mfr. Part No.:
- 23126 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,056.07
(exc. VAT)
€1,298.97
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,056.07 |
*price indicative
- RS Stock No.:
- 209-4079
- Mfr. Part No.:
- 23126 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Limiting Speed | 3200rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 780kN | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Dynamic Load Rating | 586kN | |
| Outside Diameter | 210mm | |
| Series | 23126 CC/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Limiting Speed 3200rpm | ||
Number of Rows 2 | ||
Static Load Rating 780kN | ||
Standards/Approvals No | ||
End Type Closed | ||
Dynamic Load Rating 586kN | ||
Outside Diameter 210mm | ||
Series 23126 CC/W33 | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 24126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CCK/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23126 CC/C3W33 Cylindrical 130 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
