SKF 23126 CCK/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- RS Stock No.:
- 209-4081
- Mfr. Part No.:
- 23126 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,056.07
(exc. VAT)
€1,298.97
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,056.07 |
*price indicative
- RS Stock No.:
- 209-4081
- Mfr. Part No.:
- 23126 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 64mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 586kN | |
| Series | 23126 CCK/W33 | |
| Limiting Speed | 3200rpm | |
| Static Load Rating | 780kN | |
| Number of Rows | 2 | |
| Outside Diameter | 210mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 64mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 586kN | ||
Series 23126 CCK/W33 | ||
Limiting Speed 3200rpm | ||
Static Load Rating 780kN | ||
Number of Rows 2 | ||
Outside Diameter 210mm | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 130 mm ID, 210 mm OD - 23126 CCK/W33
For applications that deal with both heavy axial and radial loads, this spherical roller bearing from SKF is an efficient choice. The common sphered outer raceway made from high-quality steel helps support radial loads. The twin rows of tapered cylindrical rollers are inclined at an angle, which has the bearing's axis as its centre point. This enables the unit to manage axial shock loads and misalignment, making it ideal for applications where shaft deflection is a common problem, such as in wind turbines. The robust steel material is heat-treated to improve durability and resistance to contamination, providing a long service life with low maintenance.
• Twin tapered bore helps resist axial shock loads, misalignment and shaft deflection
• Spherical roller bearing type can support heavy radial loads
• Lightweight mass of 8.25 kg
• Versatile size with 130 mm ID and 210 mm OD
Application Information
• Construction equipment
• Energy generation applications
• Factory automation equipment
How do I maintain open-type spherical bearings to ensure a long service life?
As with any open-type bearing, frequent lubrication is key to ensuring the product continues to run smoothly with minimal downtime. This bearing is equipped with three lubrication holes in the outer ring to make it easier to ensure your bearings are properly greased.
Related links
- SKF 23126 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 24126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23026 CCK/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 24026 CC/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23028 CCK/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD
