SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 209-4113
- Mfr. Part No.:
- 24030 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,506.07
(exc. VAT)
€1,852.47
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,506.07 |
*price indicative
- RS Stock No.:
- 209-4113
- Mfr. Part No.:
- 24030 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 75mm | |
| Bore Type | Tapered | |
| End Type | Closed | |
| Outside Diameter | 225mm | |
| Standards/Approvals | No | |
| Static Load Rating | 1040kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 680kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 75mm | ||
Bore Type Tapered | ||
End Type Closed | ||
Outside Diameter 225mm | ||
Standards/Approvals No | ||
Static Load Rating 1040kN | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 680kN | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 24030 CC/W33 Parallel 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CCK30/W33 Tapered 1:30 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23224 CCK/C3W33 Tapered 150 mm ID Roller Bearing, 215 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 225 mm OD
