SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- RS Stock No.:
- 209-4083
- Mfr. Part No.:
- 23128 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,234.38
(exc. VAT)
€1,518.29
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,234.38 |
*price indicative
- RS Stock No.:
- 209-4083
- Mfr. Part No.:
- 23128 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 150mm | |
| Race Width | 68mm | |
| Bore Type | Tapered | |
| Limiting Speed | 2800rpm | |
| Outside Diameter | 225mm | |
| Static Load Rating | 900kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 659kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 150mm | ||
Race Width 68mm | ||
Bore Type Tapered | ||
Limiting Speed 2800rpm | ||
Outside Diameter 225mm | ||
Static Load Rating 900kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 659kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 150 mm ID, 225 mm OD - 23128 CC/W33
Use this spherical roller bearing from SKF when you need to support radial and axial loads simultaneously. It consists of two inner ring raceways with two rows of rollers and a common outer ring raceway. This construction means the bearing is self-aligning and can tolerate some initial misalignment during mounting. It also manages shaft deflection, so you can ensure smooth, consistent motion with minimal maintenance time and lubricant consumption.
• A high limiting speed of 2800 r/min means the bearing is suited to high-velocity applications
• High static load limit of 900 kN, for use with demanding large-scale equipment and structures
• Low friction coefficient reduces heating and wear, for reliable performance over a long lifespan
Application Information
• Industrial transmission
• Materials handling and processing
• Mining and quarrying equipment
• Agricultural machinery
How does this bearing handle loads from more than one direction?
This bearing has two rows of rollers inclined at an angle towards the bearing's axis. This innovative design means the unit can support both radial and axial loads simultaneously.
Related links
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CC/C3W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CCK30/W33 Tapered 1:30 150 mm ID Roller Bearing, 225 mm OD
- SKF 24128 CC/W33 Tapered 140 mm ID Roller Bearing, 225 mm OD
- SKF 23128 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/W33 Parallel 150 mm ID Roller Bearing, 225 mm OD
- SKF 23030 CC/W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
