SKF 29318 E Tapered 90 mm ID Roller Bearing, 155 mm OD

Subtotal (1 unit)*

€1,172.91

(exc. VAT)

€1,442.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,172.91

*price indicative

RS Stock No.:
209-4124
Mfr. Part No.:
29318 E
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

24.5mm

Bore Type

Tapered

Roller Material

Steel

Series

29318 E

Standards/Approvals

No

End Type

Open

Limiting Speed

4000rpm

Dynamic Load Rating

400kN

Outside Diameter

155mm

Number of Rows

2

Static Load Rating

1080kN

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 90 mm ID, 155 mm OD - 29318 E


This SKF spherical roller bearing can accommodate heavy loads (both radial and axial) and tolerate initial misalignment and shaft deflections from shock loads. Its optimised design helps to increase load-carrying capacity. The tapered rollers are inclined at an angle toward the bearing's axis. This means that force from radial loads is channelled to help resist axial shocks. Part of the upgraded SKF Explorer range, this bearing's robust build quality ensures a long service life with reduced need for maintenance.

• Tapered bore type for radial and axial loads

• Compact structure

• High precision and accommodation of angular misalignment

• Inside diameter of 90 mm

• Outside diameter of 155 mm

• Race width of 24.5 mm

Application Information


• Industrial fans

• Wind turbines

• Mineral processing

• Cement manufacture

Why does this spherical roller bearing have a tapered bore?


The tapered bore design in this bearing means the rollers are set at an angle, meeting at the bearing's axis. This means that radial loads are directed toward the axis and can increase the amount of axial shock force the bearing can withstand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy