NTN 4T-JM720249 Tapered Roller 100 mm ID Tapered Roller Bearing, 155 mm OD

Image representative of range

Subtotal (1 unit)*

€135.53

(exc. VAT)

€166.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.53

*price indicative

RS Stock No.:
698-965
Mfr. Part No.:
4T-JM720249
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

100mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

28mm

Static Load Rating

310kN

Number of Rows

1

Cone Width

35mm

Outside Diameter

155mm

Bearing Material

Steel

End Type

Open

Bearing Dynamic Load Rating

192kN

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide optimal support for high-load applications. This robust bearing is designed to accommodate significant dynamic and static loads, ensuring longevity and reliability in operation. With an internal diameter of 100 mm and an external diameter inner ring of 129 mm, it is Ideal for various industrial applications that demand efficiency and durability. The pressed steel cage design enhances the bearing's overall performance, maintaining structural integrity under pressure while facilitating smooth rotation. This product stands out for its backing of a reputable brand and commitment to excellence.

Inner diameter measures 100 mm for a precise fit in machinery

Dynamic load capacity of 213,000,000 mN ensures reliability in high-pressure environments

Static load capacity of 310,000,000 mN supports heavy loads without compromising structural integrity

Rating life coefficient of 1 represents dependable performance over time

Designed with a minimum inner ring shoulder diameter of 115 mm to fit various configurations

Max fillet radius of 3 mm allows for smoother movement and reduced wear

Static axial load coefficient of 0.7 provides enhanced stability during operation

Upper axial load coefficient of 1.27 supports additional handling capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy