SKF BS2-2215-2RS/VT143 Cylindrical 70 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

€322.38

(exc. VAT)

€396.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€322.38

*price indicative

RS Stock No.:
209-4155
Mfr. Part No.:
BS2-2215-2RS/VT143
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Race Width

38mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Limiting Speed

2200rpm

Number of Rows

2

Internal Clearance

CN

Series

BS2-2215-2RS/VT143

Static Load Rating

240kN

End Type

Sealed

Outside Diameter

130mm

Dynamic Load Rating

217kN

Standards/Approvals

No

SKF BS2-2215-2RS/VT143 Series Roller Bearing, 70mm Inside Diameter, 130mm Outside Diameter - BS2-2215-2RS/VT143


This roller bearing is designed to support radial loads in rotating assemblies where sealed protection is required. It operates as a double‑row unit with a cylindrical bore and is suitable for installations needing sealed end protection and sustained rotational performance at moderate speeds.

Features and Benefits:


• 217 kN dynamic capacity delivers sustained load handling
• 240 kN static capacity resists high stationary loads
• 2,200 r/min limiting speed supports moderate rotational applications
• Sheet‑metal cage offers Durable roller guidance
• CN internal clearance accommodates thermal and assembly variations
• Sealed end reduces contamination ingress in service

Applications


• Suitable for gearboxes requiring double‑row support
• Used for shafts featuring a cylindrical‑bore Interface
• Ideal for industrial conveyors with sealed bearings
• Can be used for heavy‑duty rotating housings needing high static capacity
• Used with driven rollers in material‑handling systems

What bore type does it use for shaft mounting?


It employs a cylindrical bore for press‑fit or slip‑fit shaft arrangements.

How does the cage material influence maintenance intervals?


The sheet‑metal cage provides robust roller spacing that minimises deformation and helps maintain alignment between servicing.

What clearance class affects shaft‑end play?


The CN internal clearance designation defines the internal radial play for thermal expansion and assembly tolerances.

How does the sealing affect lubricant retention?


The sealed end reduces lubricant loss and limits external contamination to preserve lubrication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy