SKF BS2-2315-2RS/VT143 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 460-598
- Mfr. Part No.:
- BS2-2315-2RS/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
€621.72
(exc. VAT)
€764.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.72 |
*price indicative
- RS Stock No.:
- 460-598
- Mfr. Part No.:
- BS2-2315-2RS/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 64mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | BS2 | |
| Limiting Speed | 2100rpm | |
| Dynamic Load Rating | 462kN | |
| Static Load Rating | 475kN | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Number of Rows | 2 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 64mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series BS2 | ||
Limiting Speed 2100rpm | ||
Dynamic Load Rating 462kN | ||
Static Load Rating 475kN | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Number of Rows 2 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- MY
Zoya
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance-free, keeping service costs and grease consumption low.
High load carrying capacity
Sealed for increased reliability with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF BS2-2312-2RS/VT143 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF BS2-2212-2RS/VT143 Parallel 60 mm ID Spherical Roller Bearing, 110 mm OD
- SKF BS2-2218-2RS/VT143 Tapered 90 mm ID Roller Bearing, 160 mm OD
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
