SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- RS Stock No.:
- 210-1448
- Mfr. Part No.:
- NUP 203 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€60.40
(exc. VAT)
€74.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.40 |
*price indicative
- RS Stock No.:
- 210-1448
- Mfr. Part No.:
- NUP 203 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Static Load Rating | 14.3kN | |
| Outside Diameter | 40mm | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 20kN | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Static Load Rating 14.3kN | ||
Outside Diameter 40mm | ||
Limiting Speed 22000rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 20kN | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 17mm Inside Diameter, 40mm Outside Diameter - NUP 203 ECP
This cylindrical roller bearing is designed for high-performance applications. With an inside diameter of 17mm and an outside diameter of 40mm, it provides robust support across various industries. Constructed with a non-metallic cage, this single-row bearing is ideal for dynamic and static applications, offering excellent load-carrying capabilities.
Features & Benefits
• Dynamic load rating of 20kN enhances operational resilience
• Limiting speed reaches 22,000r/min for high-speed requirements
• Non-metallic cage reduces friction and wear over time
• Designed with a cylindrical bore for versatile mounting options
Applications
• Used for general industrial machinery and automation systems
• Suitable for electric motors and similar equipment
• Ideal for requiring high-speed operation
• Effectively employed in electrical and mechanical setups
How do the load ratings of this bearing affect its performance?
The static load rating of 14.3kN ensures reliability under stationary conditions, while the dynamic load rating of 20kN supports operational integrity during movement, making it suitable for fluctuating loads.
What temperature limits are typical for bearings like this one?
Most cylindrical roller bearings can function efficiently within a broad temperature range, but specific limits depend on the lubricants used and application scenarios. It is essential to consider these elements to maintain optimal performance.
What considerations should be made when selecting a bearing for high-speed applications?
When selecting for high-speed use, it is crucial to consider the reference and limiting speeds, ensuring they fit within the operational requirements. This bearing offers a reference speed of 20,000r/min, making it suitable for such applications.
How does the design of the non-metallic cage benefit the overall functionality?
The non-metallic cage minimises friction and wear, which enhances the longevity of the bearing while maintaining performance in varied operational conditions. This feature is vital for reducing maintenance needs in industrial settings.
Related links
- SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 303 ECP 17 mm ID Cylindrical Roller Bearing, 47 mm OD
