SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 209-2336
- Mfr. Part No.:
- NJ 203 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€44.39
(exc. VAT)
€54.60
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.39 |
*price indicative
- RS Stock No.:
- 209-2336
- Mfr. Part No.:
- NJ 203 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Series | NJ 203 ECP | |
| Limiting Speed | 22000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 20kN | |
| Outside Diameter | 40mm | |
| Static Load Rating | 14.3kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Series NJ 203 ECP | ||
Limiting Speed 22000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 20kN | ||
Outside Diameter 40mm | ||
Static Load Rating 14.3kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 17mm Inside Diameter, 12mm Race Width - NJ 203 ECP
This spherical roller bearing is engineered for precision with an internal diameter of 17mm and an external diameter of 40mm, perfect for various high-speed applications. With a race width of 12mm, this single-row bearing features a non-metallic cage that enhances durability and performance. The SKF NJ 203 ECP roller bearing is designed to operate efficiently under dynamic loads of up to 20kN, making it ideal for demanding applications in the mechanical and electrical industries.
Features & Benefits
• Spherical design accommodates misalignments effectively
• High-speed capabilities with a reference speed of 20000r/min
• Non-metallic cage reduces friction and wear
• Basic static load rating of 14.3kN ensures reliability
• Fatigue limit load of 1.73kN prolongs service life
• Parallel bore design facilitates straightforward installation
Applications
• Utilised in automation systems requiring high-speed operation
• Suitable for electric motors and machinery components
• Ideal for involving mechanical transmissions
• Frequently employed in conveyor systems for smooth operation
What are the implications of the dynamic load rating for usage?
The dynamic load rating of 20kN provides critical performance metrics for selecting this bearing in applications with variable loads, ensuring minimal wear and optimal operation during dynamic conditions.
How does the non-metallic cage influence the bearing's performance?
The non-metallic cage contributes to reduced friction, which enhances efficiency and longevity, making it particularly advantageous in high-speed environments.
What considerations should be taken into account for installation?
The parallel bore design streamlines the fitting process, but it's essential to ensure proper alignment and that the mounting surfaces are clean to avoid premature failure.
Can this bearing withstand varying operational temperatures?
While temperature limits are not specified, the robust design is typically suitable for a range of industrial environments, making it adaptable to different operating conditions.
Related links
- SKF NJ 203 ECP/C3 Cylindrical 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF N 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NUP 203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NU 203 ECP/C3 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 2203 ECP 17 mm ID Cylindrical Roller Bearing, 40 mm OD
- SKF NJ 208 ECP Cylindrical 40 mm ID Roller Bearing, 80 mm OD
- SKF RNU 203 ECP 22.1 mm ID Roller Bearing, 40 mm OD
