SKF NUP 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 210-1451
- Mfr. Part No.:
- NUP 206 ECP/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€73.92
(exc. VAT)
€90.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.92 |
*price indicative
- RS Stock No.:
- 210-1451
- Mfr. Part No.:
- NUP 206 ECP/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 19000rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 3.9kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 1.66kN | |
| Maximum Speed - Grease | 19000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Limiting Speed 19000rpm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 3.9kN | ||
Outside Diameter 62mm | ||
Static Load Rating 1.66kN | ||
Maximum Speed - Grease 19000rpm | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 30mm Inside Diameter, 62mm Outside Diameter - NUP 206 ECP/C3
This roller bearing is a high-performance cylindrical roller bearing designed specifically for advanced machinery applications. With an inner diameter of 30mm and an outer diameter of 62mm, it provides reliable support and stability for rotating equipment. The open-type design allows for easy lubrication and maintenance, making it an essential component in various industrial settings.
Features & Benefits
• Limiting speed of 19,000rpm for hig speed performance
• Dynamic load rating of 3.9kN ensures resilience under varying loads
• Built from steel offers durability in demanding conditions
• Single row design optimises axial and radial load distribution
• Open-type design facilitates straightforward lubrication access
• Parallel bore configuration ensures compatibility with various assemblies
Applications
• Utilised in assembly lines for automated machinery
• Suitable for high-speed tooling and machining setups
• Common in conveyor systems requiring precise movement
What are the operating limits in terms of speed and load?
The limiting speed for this bearing is set at 19,000rpm, while the dynamic load rating is 3.9kN, enabling effective operation across a range of applications.
Can this bearing handle varying load conditions?
Yes, it is designed with a robust dynamic load rating to accommodate changes in load while maintaining reliable performance.
How does the open-type design benefit maintenance procedures?
The open design simplifies the lubrication process, allowing for more efficient maintenance and an extended service life.
Related links
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 206 ECP 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- SKF NU 2206 ECP/C3 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECJ/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECKP/C3 30 mm ID Roller Bearing, 62 mm OD
