SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 195-9645
- Mfr. Part No.:
- NJ 206 ECP
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€61.26
(exc. VAT)
€75.35
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €61.26 | - |
| 5 - 9 | €58.80 | 4% |
| 10 - 24 | €57.58 | 6% |
| 25 + | €56.35 | 8% |
*price indicative
- RS Stock No.:
- 195-9645
- Mfr. Part No.:
- NJ 206 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Series | NJ 206 ECP | |
| Limiting Speed | 14000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 36.5kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 44kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
End Type Open | ||
Series NJ 206 ECP | ||
Limiting Speed 14000rpm | ||
Number of Rows 1 | ||
Static Load Rating 36.5kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 44kN | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, 62mm Outside Diameter, 44 N Dynamic Load Rating - NJ 206 ECP
This roller bearing is designed for high-performance applications, providing excellent support and efficiency. Its robust construction ensures reliability across various machinery and systems, making it vital in the automation, electronics, electrical, and mechanical sectors. The cylindrical shape effectively accommodates radial loads, which enhances operational durability.
Features & Benefits
• Handles dynamic loads up to 44kN
• Static load rating of 36.5kN for stability
• Designed for high-speed operation with a limiting speed of 14000r/min
• Open type design facilitates easy installation and maintenance
• Fatigue limit load of 4.55kN to improve longevity
• Parallel bore type ensures an efficient fit in applications
Applications
• Compatible with electric motors for enhanced performance
• Utilised in conveyor systems to improve efficiency
• Applied in gearboxes for consistent operation
• Suitable for industrial machinery requiring high-speed capability
What is the recommended installation procedure for this type?
Ensure proper alignment and fit within the housing to maintain efficiency. Applying suitable lubricant during installation can enhance longevity.
How does the open type design differ from sealed options?
The open type allows easier access for lubrication, simplifying maintenance, while sealed options may provide better protection against contaminants.
How often should maintenance be performed to ensure optimal performance?
Regular checks every few months are advised, along with re-lubrication as necessary, to maintain functionality and minimise wear.
Related links
- SKF NJ 206 ECP/C3 Cylindrical 30 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 2206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NUP 206 ECP/C3 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 2206 ECP Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF NUP 2206 ECP 30 mm ID Cylindrical Roller Bearing, 62 mm OD
