SKF NUTR 35 A 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 210-1510
- Mfr. Part No.:
- NUTR 35 A
- Manufacturer:
- SKF
Subtotal (1 unit)*
€118.87
(exc. VAT)
€146.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.87 |
*price indicative
- RS Stock No.:
- 210-1510
- Mfr. Part No.:
- NUTR 35 A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 45.7kN | |
| Outside Diameter | 72mm | |
| Static Load Rating | 57kN | |
| Bearing Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Internal Clearance | C2 to CN | |
| Limiting Speed | 2000rpm | |
| Series | NUTR | |
| Number of Rows | 2 | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 45.7kN | ||
Outside Diameter 72mm | ||
Static Load Rating 57kN | ||
Bearing Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Internal Clearance C2 to CN | ||
Limiting Speed 2000rpm | ||
Series NUTR | ||
Number of Rows 2 | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
SKF NUTR 35 A Roller Bearing, 35mm Inside Diameter, 72mm Outside Diameter - NUTR 35 A
This roller bearing is a robust solution designed for industrial applications. Known for its cylindrical roller configuration, it features an inside diameter of 35mm and an outside diameter of 72mm, making it suitable for various mechanical systems. Constructed from durable steel and available in an open type, this bearing offers not only reliability but also optimal performance under high load conditions.
Features & Benefits
• High load capacity with a static load rating of 57kN
• Dual row design enhances stability and reduces wear
• Limiting speed of 2000rpm supports fast operations
• Radial internal clearance ensures smooth rotation
• Open type allows for easy accessibility and lubrication
• Standard tolerances facilitate compatibility
Applications
• Utilised in electrical machinery requiring high load bearings
• Applied in mechanical systems demanding precision alignment
• Effective in equipment where continuous movement is required
• Incorporated into industrial devices needing durable bearings
How does the open type of this bearing influence maintenance?
The open type facilitates easier access for lubrication, ensuring that maintenance can be performed efficiently, which is vital for prolonging the bearing's life.
What load limits should be considered when using this component?
It has a basic dynamic load rating of 45.7kN and a maximum static radial load of 47.5kN, which are crucial for ensuring safe and effective operation under load conditions.
Related links
- SKF NUTR 3072 A 30 mm ID Roller Bearing, 72 mm OD
- SKF NJ 2207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207J2/Q Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 2207 ECP 35 mm ID Roller Bearing, 72 mm OD
- SKF 32207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF 33207 Taper 35 mm ID Roller Bearing, 72 mm OD
- SKF NU 207 ECJ 35 mm ID Roller Bearing, 72 mm OD
- SKF 22207 EK Tapered 35 mm ID Roller Bearing, 72 mm OD
