SKF RNU 305 35 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 210-1525
- Mfr. Part No.:
- RNU 305
- Manufacturer:
- SKF
Subtotal (1 unit)*
€85.00
(exc. VAT)
€104.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €85.00 |
*price indicative
- RS Stock No.:
- 210-1525
- Mfr. Part No.:
- RNU 305
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | RNU | |
| Static Load Rating | 24.5kN | |
| Outside Diameter | 62mm | |
| Dynamic Load Rating | 28.6kN | |
| Limiting Speed | 15000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
End Type Open | ||
Standards/Approvals No | ||
Series RNU | ||
Static Load Rating 24.5kN | ||
Outside Diameter 62mm | ||
Dynamic Load Rating 28.6kN | ||
Limiting Speed 15000rpm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 35 mm ID and 62 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 32007 X Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 330757 C/QCL7CVA606 Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF 32007 J2/Q Taper 35 mm ID Roller Bearing, 62 mm OD
- SKF NU 1007 ECP/C3 35 mm ID Roller Bearing, 62 mm OD
- SKF NN 3007 K/SP Tapered 1:12 35 mm ID Roller Bearing, 62 mm OD
- SKF RNU 202 ECP 19.3 mm ID Roller Bearing, 35 mm OD
- SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
