SKF NU 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 209-2099
- Mfr. Part No.:
- NU 305 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€65.08
(exc. VAT)
€80.05
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.08 |
*price indicative
- RS Stock No.:
- 209-2099
- Mfr. Part No.:
- NU 305 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 17mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 15000rpm | |
| Series | NU 305 ECP | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 46.5kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 36.5kN | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 17mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 15000rpm | ||
Series NU 305 ECP | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Dynamic Load Rating 46.5kN | ||
Outside Diameter 62mm | ||
Static Load Rating 36.5kN | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
SKF NU 305 ECP Series Roller Bearing, 25mm Inside Diameter, 62mm Outside Diameter - NU 305 ECP
This roller bearing is a single-row, shielded cylindrical bore component designed to support rotational assemblies operating at elevated speeds. It is intended for use where controlled internal clearance and non-metallic cage construction contribute to consistent performance within Compact assemblies.
Features and Benefits:
• Shielded design reduces contamination ingress and maintenance needs
• Non-metallic cage lowers operational noise and vibration
• CN internal clearance ensures predictable axial play under load
• High limiting speed of 15,000 r/min supports rapid-rotation applications
• Dynamic load capacity of 46.5 kN provides extended fatigue life
• Non-metallic cage lowers operational noise and vibration
• CN internal clearance ensures predictable axial play under load
• High limiting speed of 15,000 r/min supports rapid-rotation applications
• Dynamic load capacity of 46.5 kN provides extended fatigue life
Applications
• Suitable for electric motor rotor support in high-speed drives
• Ideal for precision spindle systems requiring controlled clearance
• Used with industrial gearbox shafts operating at elevated rpm
• Can be used for automation equipment requiring low vibration
• Appropriate for centrifugal pump shafts in Compact housings
• Ideal for precision spindle systems requiring controlled clearance
• Used with industrial gearbox shafts operating at elevated rpm
• Can be used for automation equipment requiring low vibration
• Appropriate for centrifugal pump shafts in Compact housings
What axial movement can be expected under thermal variation?
The specified internal clearance class CN allows for limited and predictable axial displacement as temperatures change, helping maintain bearing function without excessive preload.
How does the cage material affect lubricant retention?
A non-metallic cage typically offers improved retention of lubricants at contact points, contributing to a steady lubrication film and reduced metal-to-metal contact.
What operating condition dictates the choice of a shielded end configuration?
Shielded ends are chosen when moderate protection against dust and particle ingress is required without significantly increasing friction compared with sealed arrangements.
How should the bearing be matched to shaft fit for optimum performance?
Select a cylindrical bore interference or transition fit based on shaft tolerance to control radial location while preserving the CN clearance for axial compensation.
Which load type is primarily supported by this bearing design?
The bearing is suited to accommodate substantial dynamic loads, reflected in its 46.5 kN dynamic rating, while also managing static loads up to 36.5 kN when stationary.
Related links
- SKF NU 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NUP 305 ECP 25 mm ID Roller Bearing, 62 mm OD
- SKF NJ 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF N 305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C4 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NJ 305 ECP/C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 305 ECJ 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- SKF NU 2305 ECP 25 mm ID Cylindrical Roller Bearing, 62 mm OD
