SKF NUTR 30 X 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 210-1534
- Mfr. Part No.:
- NUTR 30 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€152.51
(exc. VAT)
€187.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.51 |
*price indicative
- RS Stock No.:
- 210-1534
- Mfr. Part No.:
- NUTR 30 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 41.3kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NUTR | |
| Limiting Speed | 2600rpm | |
| Static Load Rating | 47.5kN | |
| Internal Clearance | C2 to CN | |
| Outside Diameter | 62mm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Race Type | Flanged Rings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 41.3kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series NUTR | ||
Limiting Speed 2600rpm | ||
Static Load Rating 47.5kN | ||
Internal Clearance C2 to CN | ||
Outside Diameter 62mm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Race Type Flanged Rings | ||
- COO (Country of Origin):
- DE
The SKF needle roller bearings are bearings with cylindrical rollers that are small in diameter relative to their length. It prevents stress peaks to extend bearing service life. It has 30 mm ID and 62 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NUTR 30 A 30 mm ID Roller Bearing, 62 mm OD
- SKF NUTR 2562 A 25 mm ID Roller Bearing, 62 mm OD
- SKF NUTR 3072 X 30 mm ID Roller Bearing Needle, 72 mm OD
- SKF NJ 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF NJ 206 ECJ Cylindrical 30 mm ID Roller Bearing, 62 mm OD
- SKF BC1-0313 30 mm ID Roller Bearing, 62 mm OD
- SKF NU 206 ECP 30 mm ID Roller Bearing, 62 mm OD
- SKF 22206 E Parallel 30 mm ID Roller Bearing, 62 mm OD
