SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 233-7091
- Mfr. Part No.:
- 22314 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€387.90
(exc. VAT)
€477.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.90 |
*price indicative
- RS Stock No.:
- 233-7091
- Mfr. Part No.:
- 22314 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 430kN | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Series | 22314 | |
| Outside Diameter | 150mm | |
| Limiting Speed | 4500rpm | |
| Dynamic Load Rating | 413kN | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Static Load Rating 430kN | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Series 22314 | ||
Outside Diameter 150mm | ||
Limiting Speed 4500rpm | ||
Dynamic Load Rating 413kN | ||
Race Type Grooved | ||
SKF Explorer Spherical Roller Bearing, 70mm Inside Diameter, 150mm Outside Diameter - 22314 EK/C3
This spherical roller bearing is designed for high-performance applications where heavy loads and dynamic forces are present. With an inside diameter of 70mm and an outside diameter of 150mm, it features a tapered bore that aids in the reliable distribution of weight. This model ensures optimal performance even in challenging conditions, making it a preferred choice for professionals in various industrial sectors.
Features & Benefits
• Dual row roller design enhances load capacity and stability
• Static load rating of 430kN for robust performance under pressure
• Sheet metal cage construction increases durability and resistance
• Tapered bore ensures precise alignment and ease of installation
• Reference speed of 3400r/min facilitates high-speed use
Applications
• Used in automation systems to support moving components
• Suitable for electrical machinery requiring robust load handling
• Implemented in mechanical setups demanding high-speed operation
• Ideal for industries involving heavy machinery and equipment
What is the significance of the tapered bore in this bearing?
The tapered bore design allows for precise mounting and ensures a secure fit on shafts, facilitating better load management. This type of fit is beneficial in applications experiencing axial displacement, helping to maintain performance under dynamic conditions.
How does the dynamic load rating impact its performance in machinery?
A dynamic load rating of 413kN indicates the bearing's capacity to handle continuous load under operational conditions, ensuring it meets the demands of heavy and varying loads typical in many mechanical applications.
What installation considerations should be taken into account for optimal performance?
When installing, ensure that the bearing is aligned correctly, particularly with the tapered bore. It is advisable to follow the recommended tightening angle for the locknut to achieve the intended load distribution and performance.
Related links
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 EK/C3 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C3 Tappered 70 mm ID Roller Bearing, 150 mm OD
- NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 22314 E Tappered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/VA405 Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 E/C4 Tappered 70 mm ID Roller Bearing, 150 mm OD
