SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 207-8396
- Mfr. Part No.:
- 21314 EK
- Manufacturer:
- SKF
Subtotal (1 unit)*
€338.08
(exc. VAT)
€415.84
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.08 |
*price indicative
- RS Stock No.:
- 207-8396
- Mfr. Part No.:
- 21314 EK
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 325kN | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 291kN | |
| Standards/Approvals | No | |
| Series | 21314 EK | |
| Limiting Speed | 5600rpm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 325kN | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 291kN | ||
Standards/Approvals No | ||
Series 21314 EK | ||
Limiting Speed 5600rpm | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 70 mm ID and 150 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22214 EK Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 E Parallel 70 mm ID Roller Bearing, 150 mm OD
- SKF 21314 E/C3 Parallel 70 mm ID Roller Bearing, 150 mm OD
- NTN 22314EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
- SKF 22214 EK/C3 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SNR 22314EKF800 Tapered 70 mm ID Spherical Roller Bearing, 150 mm OD
