SKF NK 18/16 18 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 233-7190
- Mfr. Part No.:
- NK 18/16
- Manufacturer:
- SKF
Subtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.36 |
*price indicative
- RS Stock No.:
- 233-7190
- Mfr. Part No.:
- NK 18/16
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 12.8kN | |
| Outside Diameter | 26mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Static Load Rating | 17.6kN | |
| Standards/Approvals | No | |
| Series | NK 18/16 | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Needle | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 18mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 12.8kN | ||
Outside Diameter 26mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Static Load Rating 17.6kN | ||
Standards/Approvals No | ||
Series NK 18/16 | ||
Limiting Speed 24000rpm | ||
Bearing Type Needle | ||
Race Type Grooved | ||
- COO (Country of Origin):
- SK
SKF Roller Bearing, 18mm Inside Diameter, 26mm Outside Diameter - NK 18/16
This needle roller bearing is designed to ensure efficient motion in machinery, playing a critical role in reducing friction and providing support. With an inside diameter of 18mm and an outside diameter of 26mm, it is intended for various industrial applications. Its compact and robust design contributes to reliable operation, making it a significant component in automation, electronics, and mechanical engineering.
Features & Benefits
• High-load carrying capacity and performance
• Reduces friction, enhancing operational efficiency
• Compact design suitable for space-constrained applications
• Manufactured with precision for consistent quality
• Suitable for high-performance and high-speed applications
• Facilitates smooth rotation and stability during use
Applications
• Assembling automotive engines
• Employed in conveyor systems for material handling
• Suitable for robotics requiring precise movement
• Utilised in packaging machinery for seamless operation
• Integrated into various types of compressors
What are the maintenance requirements for this type of bearing?
Regular lubrication is necessary for optimal performance, and inspections should be conducted to check for wear.
Can this bearing be used in high-speed applications?
Yes, it performs well in high-speed environments, providing stability and durability.
How do I ensure proper installation of this component?
Ensure that the installation area is clean, use appropriate tools, and follow the manufacturer's guidelines for proper placement.
What is the typical lifespan of a needle roller bearing like this?
The lifespan varies based on load and maintenance, but with proper care, it can last a significant period under normal conditions.
Is this bearing compatible with other standard components?
Yes, its dimensions allow compatibility with various equipment and systems that require similar specifications.
Related links
- SKF NK 18/20 18 mm ID Roller Bearing Needle, 26 mm OD
- INA NK18/16-XL 18 mm ID Roller Bearing Needle, 26 mm OD
- SKF NK 18/16 18mm I.D Needle Roller Bearing, 26mm O.D
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF AXK 1226 12 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD
