SKF HK 2030 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 513-812
- Mfr. Part No.:
- HK 2030
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.96 |
| 5 - 9 | €11.51 |
| 10 - 24 | €11.22 |
| 25 + | €11.01 |
*price indicative
- RS Stock No.:
- 513-812
- Mfr. Part No.:
- HK 2030
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 9000rpm | |
| Maximum Speed - Oil | 14000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 20.9kN | |
| Number of Rows | 1 | |
| Outside Diameter | 26mm | |
| Static Load Rating | 40.5kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 9000rpm | ||
Maximum Speed - Oil 14000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 20.9kN | ||
Number of Rows 1 | ||
Outside Diameter 26mm | ||
Static Load Rating 40.5kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, Metal, 20.9 kN Dynamic Load Rating - HK 2030
This roller bearing is suitable for applications that require precision and efficiency. It plays a vital role in reducing friction between moving parts in machinery, ensuring effective operation. Its robust design is tailored to manage significant loads, making it essential in various industrial environments.
Features & Benefits
• Needle roller design minimises friction for smooth operation
• Endures static loads up to 40.5kN
• Dynamic load capacity of 20.9kN enhances performance
• Supports speeds of up to 14,000r/min for high-speed applications
• Made from high-quality metal for durability
• Open-ended design allows for easy assembly and maintenance
Applications
• Utilised in machinery within the automotive industry
• Ideal for assembly lines requiring high-speed performance
• Suitable for electronic devices that need precision components
• Employed in mechanical devices where compact bearing solutions are necessary
What is the recommended lubrication for optimal performance?
The bearing performs well with both grease and oil lubrication, depending on the application.
How does this product handle temperature variations?
It is designed to operate within the temperature ranges typically encountered in industrial settings.
Can this be used in automated systems?
Yes, it is appropriate for integration into various automated systems due to its high-speed capabilities.
Related links
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2016 20 mm ID Roller Bearing Needle, 26 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2016Z 20 mm ID Roller Bearing Needle, 26 mm OD
- INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
