SKF NK 9/12 TN 9 mm ID Roller Bearing Needle, 16 mm OD
- RS Stock No.:
- 233-7204
- Mfr. Part No.:
- NK 9/12 TN
- Manufacturer:
- SKF
Subtotal (1 unit)*
€16.38
(exc. VAT)
€20.15
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.38 |
*price indicative
- RS Stock No.:
- 233-7204
- Mfr. Part No.:
- NK 9/12 TN
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 9mm | |
| Race Width | 12mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Roller Material | Steel | |
| Limiting Speed | 34000rpm | |
| Series | NK 9/12 TN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 4.4kN | |
| Outside Diameter | 16mm | |
| Static Load Rating | 5.2kN | |
| Bearing Material | Bearing Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 9mm | ||
Race Width 12mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Roller Material Steel | ||
Limiting Speed 34000rpm | ||
Series NK 9/12 TN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 4.4kN | ||
Outside Diameter 16mm | ||
Static Load Rating 5.2kN | ||
Bearing Material Bearing Steel | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
Race Type Flanged | ||
- COO (Country of Origin):
- SK
SKF NK 9/12 TN Series Roller Bearing, 9mm Inside Diameter, 16mm Outside Diameter - NK 9/12 TN
This roller bearing is a needle-type component designed to support radial loads in Compact mechanical assemblies. It operates in applications requiring a cylindrical bore Interface and an open-end configuration, delivering consistent rolling motion where space is restricted and high rotational speeds are needed.
Features and Benefits:
• Non-metallic cage reduces friction for smoother operation
• Steel rollers provide high contact strength for load endurance
• Flanged race ensures secure axial location during service
• Single-row layout minimises assembly thickness for Compact builds
• High limiting speed of 34,000 rpm supports Rapid rotational systems
• Dynamic capacity of 4.4 kN enhances performance under continuous motion
• Steel rollers provide high contact strength for load endurance
• Flanged race ensures secure axial location during service
• Single-row layout minimises assembly thickness for Compact builds
• High limiting speed of 34,000 rpm supports Rapid rotational systems
• Dynamic capacity of 4.4 kN enhances performance under continuous motion
Applications
• Suitable for actuator shafts in automated systems
• Ideal for precision motors in electronics manufacturing
• Used with rotary encoders in control equipment
• Can be used for gearbox idler shafts in electrical drives
• Used for guide rollers in pick-and-place machinery
• Ideal for precision motors in electronics manufacturing
• Used with rotary encoders in control equipment
• Can be used for gearbox idler shafts in electrical drives
• Used for guide rollers in pick-and-place machinery
What is the bearings static behaviour under standstill loads?
The bearing provides a static load capacity of 5.2 kN, allowing it to sustain stationary radial loads without permanent deformation.
How does the open-end design affect maintenance access?
The open configuration permits direct inspection of the rolling elements and facilitates relubrication or replacement without disassembling surrounding housings.
Which component contact surfaces are specified for compatibility?
The inner Interface is cylindrical and requires a 9mm bore mating journal, while the outer support conforms to a 16mm external seating diameter.
What construction materials influence its thermal and wear properties?
The rollers and races are formed from bearing-grade steel, combined with a non-metallic cage to balance wear resistance and low-friction operation.
Related links
- SKF NKI 6/12 TN 6 mm ID Needle Roller Bearing Needle Roller, 16 mm OD
- INA NK9/12-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NK9/16-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- SKF RSTO 5 TN 7 mm ID Roller Bearing Needle, 16 mm OD
- SKF NK 8/12 TN 8 mm ID Needle Roller Bearing Needle Roller, 15 mm OD
- IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD
- INA HK1214-2RS-FPM-L271 12 mm ID Roller Bearing Needle, 16 mm OD
- SKF NK 14/16 14 mm ID Roller Bearing Needle, 22 mm OD
