SKF NN 3018 KTN9/SPW33 Tapered 1:12 90 mm ID Roller Bearing, 140 mm OD

Subtotal (1 unit)*

€915.00

(exc. VAT)

€1,125.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€915.00

*price indicative

RS Stock No.:
233-7216
Mfr. Part No.:
NN 3018 KTN9/SPW33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

37mm

Bore Type

Tapered 1:12

Roller Material

Steel

Cage Material

Non-Metallic

Outside Diameter

140mm

Bearing Material

Steel

Static Load Rating

216kN

Number of Rows

2

Internal Clearance

C1

Maximum Speed - Oil

7000rpm

Maximum Speed - Grease

6300rpm

Series

NN 30

Standards/Approvals

No

Dynamic Load Rating

138kN

Race Type

Flanged

COO (Country of Origin):
IT
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 55mm bore diameter, 120mm outside diameter and 43mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy