SNR 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD

Image representative of range

Subtotal (1 unit)*

€951.22

(exc. VAT)

€1,170.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€951.22

*price indicative

RS Stock No.:
705-379
Mfr. Part No.:
24028EAW33
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

140mm

Race Width

69mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

210mm

Bearing Material

Steel

Internal Clearance

CN

End Type

Open

Dynamic Load Rating

704kN

Static Load Rating

958kN

Limiting Speed

2900rpm

Series

24028

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are engineered for exceptional performance in demanding applications. Designed with a pressed steel cage, these bearings offer reliable operation with integral groove and lubrication holes on the outer ring. The robust construction ensures durability, making them Ideal for industries that require effective load handling. With precise dimensions including an internal diameter of 140 mm and external diameter of 210 mm, these bearings are well-suited for diverse mechanical environments. Furthermore, their performance metrics, including dynamic and static load capacities, underpin their reliability and efficiency in motion.

Pressed steel cage design enhances reliability under various conditions

Three lubrication holes optimise maintenance efficiency

Dynamic load rating of 704000000 mN enables substantial load handling

Static load rating of 958000000 mN ensures durability in stationary applications

Fatigue limit load capacity of 98600000 mN extends operational lifespan

Maximum operating temperature reaches 200 °C for versatility in harsh environments

Tailored radial clearance class CN provides essential fit for diverse applications

Robust construction supports varied industry requirements effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy