RS PRO 32205-B Taper 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 248-2834
- Mfr. Part No.:
- 32205-B
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.83
(exc. VAT)
€35.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.83 |
*price indicative
- RS Stock No.:
- 248-2834
- Mfr. Part No.:
- 32205-B
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 35.8kN | |
| Outside Diameter | 52mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Cup Width | 15mm | |
| Limiting Speed | 13000rpm | |
| Bearing Material | Steel | |
| Cone Width | 19mm | |
| Static Load Rating | 44kN | |
| End Type | Open | |
| Race Type | Tapered | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 35.8kN | ||
Outside Diameter 52mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Cup Width 15mm | ||
Limiting Speed 13000rpm | ||
Bearing Material Steel | ||
Cone Width 19mm | ||
Static Load Rating 44kN | ||
End Type Open | ||
Race Type Tapered | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- FAG 32205-XL Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 32205 BJ2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- Timken 32205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- RS PRO 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 33205 Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- RS PRO 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
- Timken 30205 Taper 25 mm ID Metric Roller Bearing, 52 mm OD
