RS PRO 32214 Taper 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 248-2848
- Mfr. Part No.:
- 32214
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€74.32
(exc. VAT)
€91.41
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.32 |
*price indicative
- RS Stock No.:
- 248-2848
- Mfr. Part No.:
- 32214
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 160kN | |
| End Type | Open | |
| Outside Diameter | 125mm | |
| Static Load Rating | 211kN | |
| Cone Width | 33mm | |
| Bearing Material | Steel | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 5300rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 160kN | ||
End Type Open | ||
Outside Diameter 125mm | ||
Static Load Rating 211kN | ||
Cone Width 33mm | ||
Bearing Material Steel | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Timken 32214 Taper 70 mm ID Metric Roller Bearing, 125 mm OD
- SKF 32214 J2/Q Taper 70 mm ID Roller Bearing, 125 mm OD
- FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- SKF 33214 Taper 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- SKF 30214 J2/Q Taper 70 mm ID Tapered Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- SNR 32214A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
