SKF 33214 Taper 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 208-0104
- Mfr. Part No.:
- 33214
- Manufacturer:
- SKF
Subtotal (1 unit)*
€147.04
(exc. VAT)
€180.86
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.04 |
*price indicative
- RS Stock No.:
- 208-0104
- Mfr. Part No.:
- 33214
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Parallel | |
| End Type | Shielded | |
| Outside Diameter | 125mm | |
| Static Load Rating | 285kN | |
| Cup Width | 32mm | |
| Number of Rows | 1 | |
| Cone Width | 41mm | |
| Limiting Speed | 5000rpm | |
| Bearing Dynamic Load Rating | 247kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Parallel | ||
End Type Shielded | ||
Outside Diameter 125mm | ||
Static Load Rating 285kN | ||
Cup Width 32mm | ||
Number of Rows 1 | ||
Cone Width 41mm | ||
Limiting Speed 5000rpm | ||
Bearing Dynamic Load Rating 247kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in period with reduced temperature peaks
Separable and interchangeable
The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.
Related links
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
- SKF 32214 J2/Q Taper 70 mm ID Roller Bearing, 125 mm OD
- RS PRO 32214 Taper 70 mm ID Roller Bearing, 125 mm OD
- Timken 32214 Taper 70 mm ID Metric Roller Bearing, 125 mm OD
- SKF 30214 J2/Q Taper 70 mm ID Tapered Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- FAG 32214-A Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
