RS PRO L44643/610 Taper 25 mm ID Roller Bearing, 50.29 mm OD
- RS Stock No.:
- 248-2875
- Mfr. Part No.:
- L44643/610
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.89
(exc. VAT)
€25.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.89 |
*price indicative
- RS Stock No.:
- 248-2875
- Mfr. Part No.:
- L44643/610
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 10.668mm | |
| Bearing Material | Steel | |
| Cone Width | 14.22mm | |
| Outside Diameter | 50.29mm | |
| Static Load Rating | 36.1kN | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 30.8kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Cup Width 10.668mm | ||
Bearing Material Steel | ||
Cone Width 14.22mm | ||
Outside Diameter 50.29mm | ||
Static Load Rating 36.1kN | ||
End Type Open | ||
Bearing Dynamic Load Rating 30.8kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 13000rpm | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Timken L44643/L44610 Taper 25.4 mm ID Roller Bearing, 50.29 mm OD
- SKF L 44643/610/VU990 Taper 25.4 mm ID Tapered Roller Bearing, 50.29 mm OD
- Timken L45449/L45410 Taper 29 mm ID Roller Bearing, 50.29 mm OD
- Timken L44649/L44610 Taper 26.98 mm ID Roller Bearing, 50.29 mm OD
- SKF M 12649/610 Taper Roller 21.4 mm ID Tapered Roller Bearing, 50 mm OD
- Timken 07097/07196 Taper 25 mm ID Roller Bearing, 50.01 mm OD
- FAG 32205-XL Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 31305 Taper 25 mm ID Roller Bearing, 62 mm OD
