Timken L45449/L45410 Taper 29 mm ID Roller Bearing, 50.29 mm OD
- RS Stock No.:
- 134-7449
- Mfr. Part No.:
- L45449/L45410
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€16.30
(exc. VAT)
€20.05
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €16.30 | - |
| 5 - 9 | €15.68 | 3% |
| 10 - 24 | €15.34 | 5% |
| 25 + | €15.02 | 7% |
*price indicative
- RS Stock No.:
- 134-7449
- Mfr. Part No.:
- L45449/L45410
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 36.2kN | |
| Cone Width | 10.66mm | |
| Outside Diameter | 50.29mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 35.5kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 29mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 36.2kN | ||
Cone Width 10.66mm | ||
Outside Diameter 50.29mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 35.5kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken L44649/L44610 Taper 26.98 mm ID Roller Bearing, 50.29 mm OD
- SKF L 44643/610/VU990 Taper 25.4 mm ID Tapered Roller Bearing, 50.29 mm OD
- Timken L44643/L44610 Taper 25.4 mm ID Roller Bearing, 50.29 mm OD
- RS PRO L44643/610 Taper 25 mm ID Roller Bearing, 50.29 mm OD
- NTN 4T-L45449/L45410 Taper Roller 29 mm ID Needle Roller Thrust Bearing, 50 mm OD
- RS PRO L45449/410 Taper 29 mm ID Roller Bearing, 50 mm OD
- Timken 3478/3420 Taper Roller 34.92 mm ID Roller Bearing, 79.37 mm OD
- Timken 72200C/72487 Taper Roller 50.8 mm ID Roller Bearing, 123.83 mm OD
