RS PRO NJ2314-E-TVP3 70 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 248-2925
- Mfr. Part No.:
- NJ2314-E-TVP3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€353.73
(exc. VAT)
€435.09
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.73 |
*price indicative
- RS Stock No.:
- 248-2925
- Mfr. Part No.:
- NJ2314-E-TVP3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Outside Diameter | 150mm | |
| Static Load Rating | 325kN | |
| Bearing Material | Steel | |
| Limiting Speed | 5600rpm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 306kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Outside Diameter 150mm | ||
Static Load Rating 325kN | ||
Bearing Material Steel | ||
Limiting Speed 5600rpm | ||
Number of Rows 1 | ||
Dynamic Load Rating 306kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU214-E-TVP3 70 mm ID Roller Bearing, 125 mm OD
- RS PRO NU2214-E-TVP3 70 mm ID Roller Bearing, 125 mm OD
- RS PRO NJ2214-E-TVP3 70 mm ID Roller Bearing, 125 mm OD
- FAG NJ2314-E-XL-TVP2 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS PRO NU314-E-TVP3-C3 70 mm ID Roller Bearing, 150 mm OD
- NTN NJ2314 70 mm ID Cylindrical Roller Bearing, 150 mm OD
