RS PRO NU2210-E-TVP3 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 248-2978
- Mfr. Part No.:
- NU2210-E-TVP3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€75.28
(exc. VAT)
€92.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.28 |
*price indicative
- RS Stock No.:
- 248-2978
- Mfr. Part No.:
- NU2210-E-TVP3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Dynamic Load Rating | 88kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 91kN | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Standards/Approvals | RoHS | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Dynamic Load Rating 88kN | ||
Outside Diameter 90mm | ||
Static Load Rating 91kN | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
Standards/Approvals RoHS | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU2210-E-TVP3-C3 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU2210-E-M6-C3 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU210-E-TVP3 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ2310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- FAG NU2210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NUP2308-E-TVP3 40 mm ID Roller Bearing, 90 mm OD
- RS PRO NJ308-E-TVP3 40 mm ID Roller Bearing, 90 mm OD
