RS PRO NU310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 248-3006
- Mfr. Part No.:
- NU310-E-TVP3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.92
(exc. VAT)
€113.06
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.92 |
*price indicative
- RS Stock No.:
- 248-3006
- Mfr. Part No.:
- NU310-E-TVP3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 37mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 115kN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 124kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 8000rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 37mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 115kN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 124kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 8000rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU310-E-M6 50 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ2310-E-TVP3 50 mm ID Roller Bearing, 110 mm OD
- RS PRO NU210-E-TVP3 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU2210-E-TVP3 50 mm ID Roller Bearing, 90 mm OD
- FAG NU310-E-XL-TVP2 50 mm ID Roller Bearing, 110 mm OD
- FAG NU310-E-XL-TVP2-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU310-E-XL-M1-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
- RS PRO NUP212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
