RS PRO NU313-E-M6-C3 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 248-3013
- Mfr. Part No.:
- NU313-E-M6-C3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€283.16
(exc. VAT)
€348.29
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.16 |
*price indicative
- RS Stock No.:
- 248-3013
- Mfr. Part No.:
- NU313-E-M6-C3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 203kN | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Static Load Rating | 193kN | |
| Limiting Speed | 6000rpm | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 203kN | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
Static Load Rating 193kN | ||
Limiting Speed 6000rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-TVP2 65 mm ID Roller Bearing, 140 mm OD
- RS PRO NJ214-E-M6-C3 70 mm ID Roller Bearing, 125 mm OD
- RS PRO NU2210-E-M6-C3 50 mm ID Roller Bearing, 90 mm OD
- RS PRO NU215-E-M6-C3 75 mm ID Roller Bearing, 130 mm OD
- RS PRO NU316-E-M6-C3 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2313 ECP/C3 65 mm ID Roller Bearing, 140 mm OD
